| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122487 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122487 |
122487
| Heilind Number: | AMR122487 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122487 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Ensure seamless RF connectivity with our RF Connector, featuring a TNC Straight Crimp Jack design suitable for RG-174, RG-188, RG-316, Times LMR-100A cables. With a 50 Ohm impedance and brass contact material, it guarantees reliable performance even in extreme temperatures ranging from -65°C to 165°C. The Bulkhead Front Mount option offers easy installation, while the nickel-finished brass body ensures durability. RoHS compliant and threaded for secure coupling, this connector is a must-have for your RF coaxial setups.

