| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122490RP |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122490RP |
122490RP
| Heilind Number: | AMR122490RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122490RP |
| ECAD Model: |
Description:
RF Connector RP-TNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance connectivity with our RF Connector, designed for seamless integration in various electronic applications. Featuring a RP-TNC configuration, this connector is equipped with a robust Jack interface for reliable performance. Its PCB Through Hole termination method ensures secure attachment, while the Right Angle orientation offers flexibility in installation. With a durable Brass body and Nickel finish, it guarantees longevity and conductivity. Operating flawlessly within a wide temperature range from -65°C to 165°C, it's suitable for diverse environments. Boasting a 50 Ohm impedance and supporting frequencies up to 11 GHz, it's perfect for high-speed data transmission. The Bulkhead Rear Mount design allows for convenient panel installation, making it a versatile solution for RF Coaxial connectivity needs. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility in its construction. Elevate your connectivity setup with this premium RF Connector.

