122493

Heilind Number:AMR122493
Manufacturer:Amphenol RF
Manufacturer Number:122493
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug Belden 1695A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122493
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122493

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with Belden 1695A 75 Ohm cable. Crafted with precision and durability in mind, this connector guarantees optimal performance in a wide range of applications. The straight orientation and threaded coupling ensure a secure and reliable connection, while the nickel-plated brass body offers both strength and corrosion resistance. With a maximum operating frequency of 1 GHz and an impedance of 75 Ohms, it meets the highest standards for signal transmission. Whether you're in the field of telecommunications, broadcasting, or beyond, trust in the quality of our RF Connector for seamless and efficient data transfer.