122498RP

Heilind Number:AMR122498RP
Manufacturer:Amphenol RF
Manufacturer Number:122498RP
ECAD Model:
3D Model

Description:

TNC Jack to RP-TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122498RP
Orientation:Straight
Adapter Type:RP-TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:RP-TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR122498RP

Detailed Description

Enhance your connectivity with our TNC Jack to RP-TNC Plug Adapter, designed for seamless integration in RF coaxial setups. This straight adapter boasts a 50 Ohm impedance and is crafted from durable brass with a sleek nickel finish, ensuring reliable performance. With a maximum frequency of 11 GHz, it effortlessly accommodates high-speed data transmission. The RP-TNC to TNC configuration offers versatile compatibility, while the jack and plug genders on either end provide easy and secure connections. RoHS compliant, this adapter is a dependable choice for a wide range of applications in the Products, Connectors, RF Coaxial Connectors & Accessories, and RF Coaxial Adapters categories. Elevate your connectivity experience with this essential component.