| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122500 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122500 |
122500
| Heilind Number: | AMR122500 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122500 |
| ECAD Model: |
Description:
RF Connector TNC Right Angle Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-quality TNC Right Angle Crimp Jack, designed for optimal performance with RG-58, RG-141, Times LMR-195 cables. Featuring a durable brass body with a nickel finish, this connector ensures reliable signal transmission in a range of environments. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it is ideal for high-frequency applications. The bulkhead front mount design allows for secure and convenient installation. RoHS compliant and crafted with precision, this TNC connector is a must-have for professional RF setups.

