| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122501 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122501 |
122501
| Heilind Number: | AMR122501 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122501 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-316 DB RD-316 Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack RG-316 DB RD-316 Bulkhead Front Mount 50 Ohm Connector. Crafted from durable brass with a nickel finish, this connector ensures reliable performance in demanding environments. Featuring a threaded coupling type and a straight orientation, it guarantees a secure and stable connection. The crimp termination method simplifies installation on RG-316 cables, while the 50 Ohm impedance and 11 Max GHz operating frequency make it ideal for high-frequency applications. With RoHS compliance and a temperature range from -40 °C to 85 °C, it meets industry standards for quality and reliability. Upgrade your RF systems with this essential connector.

