122502

Heilind Number:AMR122502
Manufacturer:Amphenol RF
Manufacturer Number:122502
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122502
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122502

Detailed Description

Enhance your RF connectivity with this TNC Right Angle Crimp Plug, designed for RG-8, RG-213, and RG-225 cables. Featuring a 50 Ohm impedance and brass construction, it ensures reliable signal transmission in a wide operating temperature range from -65°C to 165°C. With a maximum frequency of 11 GHz, this plug is ideal for high-performance applications. Its nickel finish not only adds durability but also complies with RoHS standards for environmental responsibility. The threaded coupling offers secure connections, making it a versatile choice for various RF setups. Upgrade your system's performance with this essential RF connector.