| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122503 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122503 |
122503
| Heilind Number: | AMR122503 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122503 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this TNC Right Angle Solder Plug, designed for RG-8, RG-213, and RG-225 cables. With a 50 Ohm impedance and brass construction, it ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Featuring a threaded coupling mechanism, it guarantees secure connections for high-frequency applications, with a maximum operating frequency of 11 GHz. The nickel-plated brass body offers durability and longevity, making it a versatile choice for various RF setups. Upgrade your coaxial connections with this high-performance connector.

