| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122529-10 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122529-10 |
122529-10
| Heilind Number: | AMR122529-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122529-10 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack 1.32 mm Micro-cable Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with 1.32 mm Micro-cable. Boasting a rugged Bulkhead Rear Mount construction, this 50 Ohm connector ensures reliable performance even in challenging environments, with an IP67 rating for added protection. The Phosphor Bronze contact material guarantees excellent conductivity, while the Nickel-plated Brass body offers durability. With a maximum operating frequency of 11 GHz and a wide operating temperature range from -40°C to 85°C, it's ideal for a variety of applications. The threaded coupling mechanism ensures secure mating, while the straight orientation and rear panel mount feature provide flexibility in installation. Trust in this high-quality connector for your RF Coaxial needs.

