| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122542 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze and Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122542 |
122542
| Heilind Number: | AMR122542 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122542 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack 1.13 mm Micro-cable Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with 1.13 mm Micro-cable systems. Featuring a durable Brass body with Nickel finish, this connector offers reliable performance in a wide temperature range from -65°C to 165°C. Its IP67 rating ensures protection from dust and moisture, while the Bulkhead Rear Mount design allows for easy installation. With an impedance of 50 Ohm and Phosphor Bronze/Brass contacts, it guarantees optimal signal transmission. Perfect for industrial applications, this connector boasts a Threaded coupling for secure connections. Upgrade your RF setup with this high-quality component.

