| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122542RP |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze and Brass |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122542RP |
122542RP
| Heilind Number: | AMR122542RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122542RP |
| ECAD Model: |
Description:
RF Connector RP-TNC Straight Crimp Jack 1.13 mm Micro-cable Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Straight Crimp Jack. Perfect for 1.13mm micro-cable applications, this durable connector boasts a 50 Ohm impedance and IP67 rating for reliable performance in harsh environments. Crafted from high-quality brass with a nickel finish, it ensures both durability and signal integrity. The bulkhead rear mount design offers convenient installation, while the threaded coupling type guarantees a secure connection. RoHS compliant and operating smoothly from -65°C, it's a versatile choice for your RF coaxial setup. Trust in seamless transmission with this essential connector.

