122956

Heilind Number:AMR122956
Manufacturer:Amphenol RF
Manufacturer Number:122956
ECAD Model:
3D Model

Description:

RF Connector TNC Straight PCB Jack Surface Mount Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122956
Connector Type:TNC
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122956

Detailed Description

Enhance your RF connectivity with our TNC Straight PCB Jack Connector, designed for seamless surface mounting on circuit boards. Featuring a durable brass body with a nickel finish, it ensures reliable performance in demanding environments. With a 50 Ohm impedance and an operating frequency of up to 11 GHz, this connector is ideal for high-speed data transmission. Its bulkhead front-mount design offers convenient installation, while the threaded coupling ensures secure connections. RoHS compliant and crafted with precision, it guarantees both quality and compliance with environmental standards. Suitable for a wide range of applications, from telecommunications to aerospace, this connector is an essential component for your RF systems.