131-10003

Heilind Number:AMR131-10003
Manufacturer:Amphenol RF
Manufacturer Number:131-10003
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Plug 7mm Airline 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 131-10003
Connector Type:N-Type1
Gender:Plug
Contact Material:Beryllium Copper
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR131-10003

Detailed Description

Enhance your RF connectivity with this high-performance N-Type Straight Plug, designed for seamless integration in 7mm Airline applications. With a 50 Ohm impedance, it ensures optimal signal transmission, while its durable construction featuring Beryllium Copper contacts and Stainless Steel body guarantees long-lasting reliability. The Passivated finish adds a touch of corrosion resistance, perfect for demanding environments. Featuring a Threaded coupling type, installation is secure and hassle-free. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your RF setup with this essential component.