| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132100 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132100 |
132100
| Heilind Number: | AMR132100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132100 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connections with our SMA Straight Solder Plug, designed for optimal performance with RG-142 0.141-inch Conformable Times Tflex 402 cables. This high-quality connector, crafted from durable brass with a gold finish, ensures reliable signal transmission in demanding environments. With a 50 Ohm impedance and a maximum operating frequency of 18 GHz, it's suitable for a wide range of applications. Its straight orientation and threaded coupling type provide secure and stable connections. RoHS compliant and capable of operating in temperatures ranging from -65 °C to 165 °C, this connector offers both environmental responsibility and performance excellence. Upgrade your RF setups with this essential component.

