| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132101RP |
| Connector Type: | RP-SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132101RP |
132101RP
| Heilind Number: | AMR132101RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132101RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Straight Solder Plug, designed for seamless integration with RG-405 0.086-inch conformable cables. Crafted from durable brass with a gold finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism guarantees a secure fit, making it ideal for high-frequency applications up to 18GHz. RoHS compliant and meticulously engineered, it's a must-have component for professional RF setups. Upgrade your connections with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

