| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132102RP |
| Connector Type: | RP-SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132102RP |
132102RP
| Heilind Number: | AMR132102RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132102RP |
| ECAD Model: |
Description:
RF Connector RP-SMA Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Easily establish secure connections with our RF Connector RP-SMA Straight Solder Plug. Designed for optimal performance, this connector features a 50 Ohm impedance, making it ideal for high-frequency applications. The beryllium copper contact material ensures reliable conductivity, while the brass body with a gold finish offers durability and corrosion resistance. With a straight orientation and threaded coupling type, it provides a secure and stable connection. Suitable for RG-142 0.141-inch conformable Times Tflex 402 cables, this connector is perfect for a wide range of RF coaxial applications. RoHS compliant and capable of operating in temperatures as low as -65°C, it meets stringent quality and performance standards. Upgrade your connectivity solutions with this high-quality RF connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

