| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132103 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132103 |
132103
| Heilind Number: | AMR132103 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132103 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Jack. Designed for RG-405 0.086-inch Conformable cables, this 50 Ohm connector ensures reliable signal transmission. Crafted with beryllium copper contacts, it guarantees high performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 18 GHz, it's ideal for demanding applications. The threaded coupling and gold-plated brass body offer durability and signal integrity. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your RF systems with this essential component.

