| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132104 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132104 |
132104
| Heilind Number: | AMR132104 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132104 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Jack Connector, designed for high-performance applications. This precision-engineered connector is ideal for use with RG-142 0.141-inch Conformable Times Tflex 402 cables, ensuring reliable signal transmission with a 50 Ohm impedance. Crafted with durable Beryllium Copper contacts and a Brass body finished in gold, it offers exceptional conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65°C to 165°C, it's perfect for demanding environments. With a maximum frequency of 18 GHz, this connector guarantees exceptional signal integrity. RoHS compliant and featuring a threaded coupling type, it's both environmentally friendly and easy to install. Upgrade your RF systems with this high-quality SMA connector for unparalleled performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

