| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132106 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132106 |
132106
| Heilind Number: | AMR132106 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132106 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead Connector, designed for precision performance. With a 50 Ohm impedance and operating frequency of up to 18 GHz, this connector ensures reliable signal transmission in demanding applications. Its brass body with a gold finish guarantees durability and excellent conductivity, while the beryllium copper contact material offers superior signal integrity. Featuring a straight orientation and bulkhead panel mount, it is ideal for secure and efficient installations. RoHS compliant and offering a wide temperature range from -65°C to 165°C, this connector is suitable for various environments. Upgrade your RF systems with this high-quality SMA connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

