| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132107 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132107 |
132107
| Heilind Number: | AMR132107 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132107 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Solder RG-405 0.086-inch Conformable 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a 4-Hole Flange for secure installation, this connector ensures reliable performance. With a straight orientation and threaded coupling, it offers easy and durable mating. The Beryllium Copper contact material and gold body finish guarantee excellent signal transmission. Designed for RG-405 0.086-inch conformable cables, it maintains a 50 Ohm impedance for optimal signal integrity. From -65°C to 165°C, it operates flawlessly in extreme temperature conditions. Ideal for high-frequency applications, it supports up to 18GHz. Upgrade your RF setup with this high-quality SMA connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

