| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132108 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132108 |
132108
| Heilind Number: | AMR132108 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132108 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Solder RG-142 0.141-inch conformable 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a 4-Hole Flange for secure installation, this straight orientation connector boasts a durable brass body with a gold finish. Its beryllium copper contact material ensures reliable performance, while solder termination on RG-142 0.141-inch conformable cable guarantees a stable connection. With an impedance of 50 Ohm and a maximum operating frequency of 18 GHz, this threaded coupling connector is ideal for high-frequency applications. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it offers both performance and reliability in demanding environments. Perfect for RF Coaxial setups, this SMA Jack is a must-have for any professional installation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

