| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132108RP |
| Connector Type: | RP-SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132108RP |
132108RP
| Heilind Number: | AMR132108RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132108RP |
| ECAD Model: |
Description:
RF Connector RP-SMA Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Straight Solder Jack. Designed for precision and durability, this connector is compatible with RG-142 0.141-inch Conformable Times Tflex 402 cables, ensuring seamless signal transmission. Crafted from high-quality brass with a gold finish, it guarantees reliable performance in a wide temperature range from -65°C to 165°C. The threaded coupling feature and 4-Hole Flange panel mount make installation a breeze. With a 50 Ohm impedance and operating frequency of up to 18 GHz, it's ideal for high-frequency applications. Trust in the superior contact material of beryllium copper for optimal signal integrity. RoHS compliant for environmentally conscious operations, this RP-SMA jack is a must-have in your RF coaxial setup.

