| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132110 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132110 |
132110
| Heilind Number: | AMR132110 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132110 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 2-Hole Flange Solder RG-142 0.141-inch Conformable 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connections with this SMA Panel Mount Jack. Featuring a durable Brass body with a sleek Gold finish, it ensures both reliable performance and a professional look. Designed for precision, it offers a 2-Hole Flange for secure mounting and a straight orientation for seamless integration. With a contact material of Beryllium Copper, it guarantees excellent conductivity. Suitable for RG-142 0.141-inch cable termination via soldering, it's perfect for demanding applications. Operating efficiently in temperatures ranging from -65 °C to 165 °C, this connector is a versatile and high-quality solution for your connectivity needs. Its 50 Ohm impedance and 18 GHz frequency capability make it ideal for a wide range of RF applications. Compliant with RoHS standards, it meets environmental regulations without sacrificing performance. Elevate your RF setup with this premium SMA connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

