| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132112 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132112 |
132112
| Heilind Number: | AMR132112 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132112 |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Right Angle Solder Plug, designed for optimal performance in RG-142 0.141-inch Conformable Times Tflex 402 cables. This 50 Ohm connector features a durable brass body with a gold finish, ensuring reliable signal transmission. The right-angle orientation offers flexibility in tight spaces, while the threaded coupling type guarantees secure connections. Operating seamlessly in temperatures ranging from -65°C to 165°C, it is suitable for a wide range of applications. Compliant with RoHS standards, this plug is a dependable choice for your RF coaxial setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 131J20029X | Combination D-SUB, Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


