132118

Heilind Number:AMR132118
Manufacturer:Amphenol RF
Manufacturer Number:132118
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132118
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132118

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Jack connector, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with precision, its Beryllium Copper contacts ensure reliable signal transmission in a wide temperature range from -65 °C to 165 °C. With a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz, this connector guarantees optimal performance in high-frequency applications. The brass body with a gold finish not only provides durability but also enhances signal conductivity. Featuring a Bulkhead panel mount for secure rear mounting, it's ideal for professional installations. RoHS compliant and threaded for secure coupling, it meets industry standards for quality and performance. Elevate your RF setup with this essential component for seamless connectivity.