| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132118RP |
| Connector Type: | RP-SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132118RP |
132118RP
| Heilind Number: | AMR132118RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132118RP |
| ECAD Model: |
Description:
RF Connector RP-SMA Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Straight Crimp Jack. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this connector ensures reliable performance in various applications. With a 50 Ohm impedance and operating frequency up to 12.4 GHz, it guarantees optimal signal transmission. The Beryllium Copper contact material and Brass body with Gold finish offer durability and conductivity. Featuring a Bulkhead panel mount for convenient installation, this connector is RoHS compliant, making it a sustainable choice for your projects. Perfect for professionals and enthusiasts alike, it's a must-have in your RF coaxial setup.

