| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132121 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132121 |
132121
| Heilind Number: | AMR132121 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132121 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Crimp RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack, designed for seamless integration in high-frequency applications. Featuring a durable 4-hole flange for secure installation, this connector ensures reliable performance. Its crimp termination method, compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, guarantees a robust and efficient connection. With a straight orientation and 50 Ohm impedance, it is ideal for various RF setups. Crafted from quality brass with a gold finish, it not only offers superior conductivity but also withstands harsh environments. Operating temperature ranges from -65°C to 165°C, making it suitable for diverse industrial settings. Achieve optimal signal transmission with this threaded coupling type connector, perfect for applications up to 12.4 GHz. Trust in its beryllium copper contact material for long-lasting performance. Upgrade your RF coaxial setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

