132124

Heilind Number:AMR132124
Manufacturer:Amphenol RF
Manufacturer Number:132124
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132124
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132124

Detailed Description

Elevate your RF connectivity with our SMA Straight Clamp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission even in demanding environments, with a wide operating temperature range from -65°C to 165°C. Its brass construction, finished in gold, guarantees durability and high performance, while the threaded coupling type offers secure mating. Ideal for applications requiring reliable RF connections at frequencies up to 12.4 GHz, this connector is RoHS compliant, underscoring our commitment to quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.