| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132125 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132125 |
132125
| Heilind Number: | AMR132125 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132125 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Straight Clamp Plug, perfect for RG-58, RG-141, Times LMR-195 cables. Crafted with precision, this 50 Ohm connector boasts a brass body with a durable gold finish, ensuring optimal performance in any setting. Its straight orientation and threaded coupling provide secure and seamless connections, while the brass contact material guarantees reliable signal transmission. With a wide operating temperature range from -65°C to 165°C and an impressive maximum frequency of 12.4 GHz, this connector is a versatile and essential component for your RF coaxial setup.

