132133

Heilind Number:AMR132133
Manufacturer:Amphenol RF
Manufacturer Number:132133
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Straight Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132133
Connector Type:SMA
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132133

Detailed Description

Easily integrate RF connectivity into your PCB designs with our SMA Through Hole Straight Plug. Featuring a 50 Ohm impedance and a durable brass body with a gold finish, this connector ensures reliable performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 18 GHz, it's suitable for high-speed data transmission applications. The threaded coupling mechanism provides secure mating, while the straight orientation allows for easy PCB mounting. RoHS compliant and designed for longevity, this SMA connector is a dependable choice for your RF coaxial connectivity needs.