| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132134-10 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132134-10 |
132134-10
| Heilind Number: | AMR132134-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132134-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB Surface Mount Jack. This high-performance 50 Ohm connector, designed with precision in mind, ensures seamless signal transmission across a wide frequency range of up to 18 GHz. Crafted from durable brass with a gold finish, it guarantees both longevity and optimal conductivity. The straight orientation and threaded coupling type make installation a breeze, while the beryllium copper contact material ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. RoHS compliant and boasting a gender of Jack, this connector is a must-have for any RF application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

