132134-11

Heilind Number:AMR132134-11
Manufacturer:Amphenol RF
Manufacturer Number:132134-11
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Straight Jack 50 Ohm Extended Legs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132134-11
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132134-11

Detailed Description

Easily integrate high-frequency connectivity with our RF Connector SMA PCB Through Hole Straight Jack. Featuring extended legs for secure mounting on PCBs, this 50 Ohm connector ensures reliable signal transmission in demanding environments. Crafted with durable Beryllium Copper contacts and a robust Brass body with a gold finish, it offers exceptional performance and longevity. With a straight orientation and threaded coupling, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it is suitable for a wide range of applications. Ideal for use in RF Coaxial setups, this connector is a vital component for maintaining signal integrity and quality. Fully compliant with RoHS regulations, it meets strict environmental standards, making it a sustainable choice. Elevate your connectivity solutions with this premium RF connector.