132134

Heilind Number:AMR132134
Manufacturer:Amphenol RF
Manufacturer Number:132134
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132134
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132134

Detailed Description

Enhance your RF connectivity with our SMA PCB Through Hole Straight Jack, designed for seamless integration on printed circuit boards. With a 50 Ohm impedance and operating frequency of up to 18 GHz, this connector ensures reliable performance in high-speed applications. Crafted with precision, it features a durable brass body with a gold finish for optimal conductivity. The Beryllium Copper contact material guarantees secure connections, while the threaded coupling type offers a secure fit. Operating efficiently in a wide temperature range from -65 °C to 165 °C, it is suitable for various environments. RoHS compliant and offering uncompromising quality, this SMA connector is a must-have for your RF coaxial setup.