132134RP

Heilind Number:AMR132134RP
Manufacturer:Amphenol RF
Manufacturer Number:132134RP
ECAD Model:
3D Model

Description:

RF Connector RP-SMA PCB Through Hole Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132134RP
Connector Type:RP-SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132134RP

Detailed Description

Enhance your RF connectivity with our RP-SMA PCB Through Hole Straight Jack, engineered for optimal performance in 50 Ohm systems. Crafted with durable brass construction and a gold finish, this connector ensures reliable signal transmission even in demanding environments, with a wide operating temperature range from -65°C to 165°C. Its threaded coupling mechanism guarantees secure mating, while the straight orientation simplifies installation on PCBs. With a maximum operating frequency of 18 GHz, it's ideal for high-speed data applications. RoHS compliant and offering seamless integration, this connector is a must-have for professional RF setups.