132135RP

Heilind Number:AMR132135RP
Manufacturer:Amphenol RF
Manufacturer Number:132135RP
ECAD Model:
3D Model

Description:

RF Connector RP-SMA PCB Through Hole Right Angle Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132135RP
Connector Type:RP-SMA
Gender:Plug
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132135RP

Detailed Description

Enhance your RF connectivity with our RP-SMA PCB Through Hole Right Angle Plug. Designed for optimal performance, this connector features a 50 Ohm impedance and is crafted with high-quality Beryllium Copper contacts. With a wide operating temperature range from -65°C to 165°C, it ensures reliability in various environments. The gold-plated brass body offers durability and efficient signal transmission. Threaded coupling provides a secure and stable connection, perfect for demanding applications. RoHS compliant, this connector meets environmental standards without compromising on quality. Ideal for use in RF systems, it guarantees seamless signal transmission up to 12.4 GHz. Upgrade your setup with this essential component for superior performance.