| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132136 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132136 |
132136
| Heilind Number: | AMR132136 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132136 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB Through Hole Right Angle Jack, designed for seamless integration into your electronic systems. Offering a 50 Ohm impedance and operating frequency of up to 12.4 GHz, this connector ensures reliable signal transmission even in high-speed applications. Crafted with precision from brass and featuring gold body finish, it guarantees durability and optimal performance. With a temperature range spanning from -65°C to 165°C, it's suitable for use in diverse environments. The threaded coupling type ensures secure mating, while the beryllium copper contacts provide excellent conductivity. RoHS compliant and meticulously engineered, this connector is a must-have for your RF coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

