| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132137 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132137 |
132137
| Heilind Number: | AMR132137 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132137 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate RF connections with our SMA Straight Jack Connector, designed for seamless solder cup termination on bulkhead installations. Featuring a durable brass body with gold finish, this connector ensures reliable performance in diverse environments. With a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz, it's ideal for high-speed data transmission. The beryllium copper contact material guarantees excellent conductivity, while the threaded coupling type provides secure mating. Operating efficiently in temperatures ranging from -65°C to 165°C, this connector is RoHS compliant, making it a sustainable choice for your RF coaxial setups. Perfect for various applications in industries requiring reliable signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

