132138

Heilind Number:AMR132138
Manufacturer:Amphenol RF
Manufacturer Number:132138
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132138
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132138

Detailed Description

Enhance your RF connectivity with our SMA Straight Jack Solder Cup Bulkhead Connector, designed for seamless integration in high-frequency applications. Crafted with precision from durable Beryllium Copper, this connector ensures reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. Its 50 Ohm impedance and 12.4 GHz operating frequency make it ideal for demanding environments, while the gold body finish not only adds a touch of elegance but also enhances conductivity. Featuring a threaded coupling type and Bulkhead panel mount, it offers secure and stable connections. RoHS compliant, it meets the highest standards of environmental responsibility. Upgrade your RF system with this essential component, guaranteeing optimal performance and durability.