132140

Heilind Number:AMR132140
Manufacturer:Amphenol RF
Manufacturer Number:132140
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Plug 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132140
Connector Type:SMA
Gender:Plug
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132140

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Plug. Designed for seamless integration, this 4-Hole Flange connector boasts a solder cup termination method, ensuring reliable performance in any setup. With a 50 Ohm impedance and operating frequency of up to 12.4 GHz, it's perfect for high-speed data transmission. Crafted from durable brass with a gold finish, it not only guarantees longevity but also offers superior signal quality. RoHS compliant and suitable for a wide temperature range from -65°C to 165°C, it meets stringent industry standards for environmental responsibility and performance. Get yours today and experience seamless RF connections like never before.