| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132141 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132141 |
132141
| Heilind Number: | AMR132141 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132141 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Plug. Designed for seamless integration, this connector boasts a 2-Hole Flange for secure attachment. With a solder cup termination method, installation is a breeze. Crafted from durable brass with a gold finish, it ensures reliable performance. The 50 Ohm impedance and operating frequency of 12.4 GHz make it suitable for high-speed applications. Engineered with precision, it guarantees optimal signal transmission. RoHS compliant, it meets environmental standards. Ideal for professional use in various industries, this SMA connector is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

