| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132143 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132143 |
132143
| Heilind Number: | AMR132143 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132143 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a durable 2-hole flange design for secure installation, this connector ensures reliable performance in any application. With a straight orientation and threaded coupling, it's easy to integrate into your setup. Constructed with high-quality brass and beryllium copper, it offers excellent conductivity and longevity. The gold finish not only adds a touch of elegance but also enhances signal transmission. Suitable for a wide range of frequencies up to 12.4 GHz, it's perfect for demanding RF environments. RoHS compliant and capable of operating in extreme temperatures from -65°C to 165°C, this SMA connector is a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

