| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132144 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132144 |
132144
| Heilind Number: | AMR132144 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132144 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Plug 4-Hole Flange Round Post 50 Ohm0.705 Post 0.591 PTFE
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Plug, featuring a 4-Hole Flange for secure installation. This high-performance connector boasts a durable Brass body with a Gold finish, complemented by Beryllium Copper contacts for reliable signal transmission. Operating seamlessly in temperatures ranging from -65 °C to 165 °C, it's ideal for a wide range of applications. With a straight orientation and impedance of 50 Ω, it ensures optimal signal integrity. RoHS compliant and designed for ease of use, this connector is a must-have for any RF setup.

