| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132145 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Round Post |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132145 |
132145
| Heilind Number: | AMR132145 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132145 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Plug 2-Hole Flange Round Post 50 Ohm0.703 Post 0.590 PTFE
More >>Specifications
Detailed Description
Elevate your RF connectivity with our SMA Panel Mount Plug. Designed for seamless integration, this connector features a 2-Hole Flange with a durable Brass body and Gold finish, ensuring reliable performance in demanding environments. The straight orientation and Threaded coupling type offer easy installation, while the Round Post termination method guarantees a secure connection. With an impedance of 50 Ω and an operating frequency of up to 12.4 GHz, it's ideal for high-frequency applications. From industrial settings to telecommunications, trust in the quality and versatility of this SMA connector for all your RF needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

