| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132146 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132146 |
132146
| Heilind Number: | AMR132146 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132146 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a 4-hole flange for secure installation, this connector boasts a round post termination method and a durable brass body with a gold finish. With a straight orientation and threaded coupling type, it ensures reliable performance in demanding applications. The Beryllium Copper contact material guarantees excellent conductivity, while the 50 Ohm impedance and 12.4 GHz operating frequency make it suitable for high-speed data transmission. RoHS compliant and capable of operating in a wide temperature range from -65 °C to 165 °C, it's a versatile and dependable choice for your RF coaxial connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

