| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132147-29 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132147-29 |
132147-29
| Heilind Number: | AMR132147-29 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132147-29 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Panel Mount Jack. Designed for seamless integration, this 2-Hole Flange connector boasts a durable Brass body with a lustrous Gold finish, ensuring both performance and aesthetics. Its straight orientation and threaded coupling offer easy and secure installation, while the Beryllium Copper contact material guarantees reliable signal transmission. With an impedance of 50 Ω and a minimum operating temperature of -65 °C, this connector is ideal for demanding applications. RoHS compliant and meticulously engineered, it's a must-have for professionals in the field of RF technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

