| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132147-48 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132147-48 |
132147-48
| Heilind Number: | AMR132147-48 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132147-48 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Panel Mount Jack. Designed for seamless integration, this connector boasts a 2-Hole Flange for secure attachment. Its durable construction, with a body made of brass and gold finish, ensures reliable performance in demanding environments. With a straight orientation and threaded coupling, it offers easy installation for a variety of applications. The beryllium copper contact material guarantees optimal signal transmission, while its 50 Ohm impedance and 12.4 GHz operating frequency make it suitable for high-performance setups. RoHS compliant and built to withstand temperatures ranging from -65 °C to 165 °C, this connector is a dependable choice for your RF needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

