132150

Heilind Number:AMR132150
Manufacturer:Amphenol RF
Manufacturer Number:132150
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132150
Connector Type:SMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132150

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a 4-Hole Flange design and Round Post termination method, this connector ensures secure and reliable performance. With a durable brass body and gold finish, it offers excellent conductivity and longevity. The Beryllium Copper contact material guarantees efficient signal transmission, while the 50 Ohm impedance and operating frequency of up to 12.4 GHz make it suitable for high-speed applications. Designed for straight orientation and threaded coupling, it's perfect for a wide range of RF coaxial connections. With a wide operating temperature range from -65 °C to 165 °C, this connector is built to withstand harsh environments and demanding conditions. Upgrade your RF setup with this high-quality SMA connector.