132163

Heilind Number:AMR132163
Manufacturer:Amphenol RF
Manufacturer Number:132163
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 2-Hole Flange Female Contact 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132163
Connector Type:SMA
Gender:Jack
Termination Method:Female Contact
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:2-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132163

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Designed for optimal performance, this connector features a 2-Hole Flange for secure installation. With a Female Contact termination method and 50 Ohm impedance, it ensures reliable signal transmission. Crafted from durable materials like Beryllium Copper and Brass with a Gold finish, it can withstand temperatures ranging from -65°C to 165°C. Its straight orientation and threaded coupling type make it easy to use in various applications. Perfect for high-frequency operations, it supports a maximum operating frequency of 12.4 GHz. Upgrade your setup with this essential RF connector for seamless communication.