| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132166 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Flat Tab |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132166 |
132166
| Heilind Number: | AMR132166 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132166 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate high-frequency connections with our RF Connector SMA Panel Mount Jack. Featuring a 4-Hole Flange design and durable Brass body with Gold finish, this connector ensures reliable performance in demanding environments. The Straight orientation and Threaded coupling type offer seamless installation, while Beryllium Copper contacts provide excellent conductivity. With an impedance of 50 Ω and a maximum operating frequency of 18 GHz, it's ideal for a wide range of RF applications. Whether you're working in telecommunications, aerospace, or beyond, this connector is RoHS compliant and built to withstand temperatures from -65 to 165 °C. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

