132167

Heilind Number:AMR132167
Manufacturer:Amphenol RF
Manufacturer Number:132167
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 2-Hole Flange Flat Tab 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132167
Connector Type:SMA
Gender:Jack
Termination Method:Flat Tab
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:2-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132167

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a 2-Hole Flange design with Flat Tab termination, this connector ensures secure and reliable attachment in any application. With a 50 Ohm impedance and operating frequency up to 12.4 GHz, it guarantees high performance in data transmission. The body, made of durable brass with a gold finish, not only offers robustness but also enhances signal integrity. Its straight orientation and threaded coupling type provide ease of installation. Crafted with precision, the Beryllium Copper contact material ensures efficient conductivity. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -65°C to 165°C. Perfect for professional or DIY projects, it's a must-have for all your RF coaxial connectivity needs.